CCFL and UV Lamps Inverter 10.8 ~ 13.2V Input 1650V Output 4.92" L x 0.83" W x 0.39" H (125mm x 25mm x 10mm) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS720A-RH

DigiKey Part Number
587-2010-ND
Manufacturer
Manufacturer Product Number
LS720A-RH
Description
INVERTER 10.8-13.2V IN 1650V OUT
Customer Reference
Detailed Description
CCFL and UV Lamps Inverter 10.8 ~ 13.2V Input 1650V Output 4.92" L x 0.83" W x 0.39" H (125mm x 25mm x 10mm) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
1650V
Manufacturer
Taiyo Yuden
Type
CCFL and UV Lamps
Packaging
Tray
Size / Dimension
4.92" L x 0.83" W x 0.39" H (125mm x 25mm x 10mm)
Part Status
Obsolete
Mounting Type
Chassis Mount
Voltage - Input
10.8 ~ 13.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.