


LMK325ABJ107MMHT | |
|---|---|
DigiKey Part Number | 587-3432-2-ND - Tape & Reel (TR) 587-3432-1-ND - Cut Tape (CT) 587-3432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325ABJ107MMHT |
Description | CAP CER 100UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | LMK325ABJ107MMHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77900 € | 7,79 € |
| 50 | 0,61740 € | 30,87 € |
| 100 | 0,56760 € | 56,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48344 € | 241,72 € |
| 1.000 | 0,45480 € | 454,80 € |
| 1.500 | 0,44111 € | 661,66 € |
| 2.500 | 0,42723 € | 1.068,08 € |
| 3.500 | 0,42055 € | 1.471,92 € |
| 5.000 | 0,41331 € | 2.066,55 € |
| 6.000 | 0,40396 € | 2.423,76 € |
| 12.000 | 0,39257 € | 4.710,84 € |
| 12.500 | 0,39246 € | 4.905,75 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

