


LMK316ABJ226MD-T | |
|---|---|
DigiKey Part Number | 587-6177-2-ND - Tape & Reel (TR) 587-6177-1-ND - Cut Tape (CT) 587-6177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316ABJ226MD-T |
Description | CAP CER 22UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316ABJ226MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22300 € | 11,15 € |
| 100 | 0,19290 € | 19,29 € |
| 500 | 0,16282 € | 81,41 € |
| 1.000 | 0,15115 € | 151,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11548 € | 461,92 € |
| 8.000 | 0,10806 € | 864,48 € |
| 12.000 | 0,10713 € | 1.285,56 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

