


LMK212BC6226MG-T | |
|---|---|
DigiKey Part Number | 587-5466-2-ND - Tape & Reel (TR) 587-5466-1-ND - Cut Tape (CT) 587-5466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212BC6226MG-T |
Description | CAP CER 22UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212BC6226MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18600 € | 9,30 € |
| 100 | 0,16670 € | 16,67 € |
| 500 | 0,13404 € | 67,02 € |
| 1.000 | 0,12396 € | 123,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09532 € | 285,96 € |
| 6.000 | 0,09185 € | 551,10 € |
| 9.000 | 0,08877 € | 798,93 € |
| 15.000 | 0,08789 € | 1.318,35 € |
| 21.000 | 0,08763 € | 1.840,23 € |
| 30.000 | 0,08693 € | 2.607,90 € |
| 36.000 | 0,08681 € | 3.125,16 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

