M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

LMK212BBJ226MG-T

DigiKey Part Number
587-5464-2-ND - Tape & Reel (TR)
587-5464-1-ND - Cut Tape (CT)
587-5464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212BBJ226MG-T
Description
CAP CER 22UF 10V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212BBJ226MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402.389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11700 €1,17 €
500,08460 €4,23 €
1000,07450 €7,45 €
5000,05748 €28,74 €
1.0000,05224 €52,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04518 €135,54 €
6.0000,03983 €238,98 €
9.0000,03837 €345,33 €
15.0000,03776 €566,40 €
21.0000,03166 €664,86 €
36.0000,03127 €1.125,72 €
72.0000,02993 €2.154,96 €
75.0000,02986 €2.239,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €