


LMK212ABJ106MG-T | |
|---|---|
DigiKey Part Number | 587-6018-2-ND - Tape & Reel (TR) 587-6018-1-ND - Cut Tape (CT) 587-6018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212ABJ106MG-T |
Description | CAP CER 10UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212ABJ106MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04180 € | 2,09 € |
| 100 | 0,03620 € | 3,62 € |
| 500 | 0,02690 € | 13,45 € |
| 1.000 | 0,02404 € | 24,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01509 € | 45,27 € |
| 6.000 | 0,01400 € | 84,00 € |
| 9.000 | 0,01299 € | 116,91 € |
| 15.000 | 0,01290 € | 193,50 € |
| 21.000 | 0,01284 € | 269,64 € |
| 30.000 | 0,01279 € | 383,70 € |
| 36.000 | 0,01276 € | 459,36 € |
| 72.000 | 0,01266 € | 911,52 € |
| 75.000 | 0,01266 € | 949,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

