


LMK105BJ104MV-F | |
|---|---|
DigiKey Part Number | 587-2835-2-ND - Tape & Reel (TR) 587-2835-1-ND - Cut Tape (CT) 587-2835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105BJ104MV-F |
Description | CAP CER 0.1UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105BJ104MV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01350 € | 1,35 € |
| 500 | 0,00952 € | 4,76 € |
| 1.000 | 0,00831 € | 8,31 € |
| 2.500 | 0,00704 € | 17,60 € |
| 5.000 | 0,00629 € | 31,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00471 € | 47,10 € |
| 20.000 | 0,00374 € | 74,80 € |
| 30.000 | 0,00372 € | 111,60 € |
| 50.000 | 0,00369 € | 184,50 € |
| 70.000 | 0,00367 € | 256,90 € |
| 100.000 | 0,00366 € | 366,00 € |
| 120.000 | 0,00365 € | 438,00 € |
| 240.000 | 0,00362 € | 868,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

