


LMK105BJ104MH-R | |
|---|---|
DigiKey Part Number | 587-4553-2-ND - Tape & Reel (TR) 587-4553-1-ND - Cut Tape (CT) 587-4553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105BJ104MH-R |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105BJ104MH-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.006" (0.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11110 € | 11,11 € |
| 500 | 0,08730 € | 43,65 € |
| 1.000 | 0,07996 € | 79,96 € |
| 2.500 | 0,07222 € | 180,55 € |
| 5.000 | 0,06756 € | 337,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06056 € | 1.211,20 € |
| 40.000 | 0,05796 € | 2.318,40 € |
| 60.000 | 0,05666 € | 3.399,60 € |
| 100.000 | 0,05522 € | 5.522,00 € |
| 140.000 | 0,05437 € | 7.611,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

