


LMK105BJ104KE-R | |
|---|---|
DigiKey Part Number | 587-4551-2-ND - Tape & Reel (TR) 587-4551-1-ND - Cut Tape (CT) 587-4551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105BJ104KE-R |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105BJ104KE-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.008" (0.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,10460 € | 10,46 € |
| 500 | 0,08200 € | 41,00 € |
| 1.000 | 0,07500 € | 75,00 € |
| 2.500 | 0,06763 € | 169,07 € |
| 5.000 | 0,06319 € | 315,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05770 € | 865,50 € |
| 30.000 | 0,05502 € | 1.650,60 € |
| 45.000 | 0,05368 € | 2.415,60 € |
| 75.000 | 0,05218 € | 3.913,50 € |
| 105.000 | 0,05131 € | 5.387,55 € |
| 150.000 | 0,05047 € | 7.570,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

