Parametric Equivalent



LMF316B7105MLHT | |
|---|---|
DigiKey Part Number | 587-LMF316B7105MLHTTR-ND - Tape & Reel (TR) 587-LMF316B7105MLHTCT-ND - Cut Tape (CT) 587-LMF316B7105MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF316B7105MLHT |
Description | CAP CER 1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF316B7105MLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASL31LSB7105MTNA01 | Taiyo Yuden | 0 | 587-MAASL31LSB7105MTNA01TR-ND | 0,06585 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11780 € | 5,89 € |
| 100 | 0,10440 € | 10,44 € |
| 500 | 0,08182 € | 40,91 € |
| 1.000 | 0,07487 € | 74,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06914 € | 138,28 € |
| 4.000 | 0,06443 € | 257,72 € |
| 6.000 | 0,06207 € | 372,42 € |
| 10.000 | 0,05946 € | 594,60 € |
| 14.000 | 0,05794 € | 811,16 € |
| 20.000 | 0,05647 € | 1.129,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


