


LMF316AB7106MLHT | |
|---|---|
DigiKey Part Number | 587-LMF316AB7106MLHTTR-ND - Tape & Reel (TR) 587-LMF316AB7106MLHTCT-ND - Cut Tape (CT) 587-LMF316AB7106MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF316AB7106MLHT |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF316AB7106MLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK316AB7106MLHT | Taiyo Yuden | 7.248 | 587-6340-1-ND | 0,27000 € | Parametric Equivalent |
| MCASL31LAB7106MTNA01 | Taiyo Yuden | 1.430 | 587-MCASL31LAB7106MTNA01CT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16820 € | 8,41 € |
| 100 | 0,15030 € | 15,03 € |
| 500 | 0,11996 € | 59,98 € |
| 1.000 | 0,11061 € | 110,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10294 € | 205,88 € |
| 4.000 | 0,09661 € | 386,44 € |
| 6.000 | 0,09345 € | 560,70 € |
| 10.000 | 0,08994 € | 899,40 € |
| 14.000 | 0,08789 € | 1.230,46 € |
| 20.000 | 0,08592 € | 1.718,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

