
LMF107B7474KAHT | |
---|---|
DigiKey Part Number | 587-LMF107B7474KAHTTR-ND - Tape & Reel (TR) 587-LMF107B7474KAHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMF107B7474KAHT |
Description | CAP CER 0.47UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF107B7474KAHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05700 € | 0,57 € |
50 | 0,03940 € | 1,97 € |
100 | 0,03410 € | 3,41 € |
500 | 0,02536 € | 12,68 € |
1.000 | 0,02259 € | 22,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01583 € | 63,32 € |
8.000 | 0,01384 € | 110,72 € |
12.000 | 0,01376 € | 165,12 € |
20.000 | 0,01366 € | 273,20 € |
28.000 | 0,01361 € | 381,08 € |
40.000 | 0,01355 € | 542,00 € |
48.000 | 0,01352 € | 648,96 € |
96.000 | 0,01343 € | 1.289,28 € |
100.000 | 0,01343 € | 1.343,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |