
LLMCC451611T720NG | |
---|---|
DigiKey Part Number | 587-LLMCC451611T720NGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLMCC451611T720NG |
Description | FERRITE BEAD 72 OHM 1806 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 72 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 72 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,04497 € | 89,94 € |
Unit Price without VAT: | 0,04497 € |
---|---|
Unit Price with VAT: | 0,05351 € |