
LLMCA201208T330RG | |
---|---|
DigiKey Part Number | 587-LLMCA201208T330RGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLMCA201208T330RG |
Description | FERRITE BEAD 33 OHM 0805 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02513 € | 100,52 € |
Unit Price without VAT: | 0,02513 € |
---|---|
Unit Price with VAT: | 0,02990 € |