Parametric Equivalent
Parametric Equivalent

LLEPC2012KKTR47M | |
|---|---|
DigiKey Part Number | 587-LLEPC2012KKTR47MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLEPC2012KKTR47M |
Description | FIXED IND 470NH 4.2A 30 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 4.2 A 30mOhm Max 0805 (2012 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10206 € | 306,18 € |
| Unit Price without VAT: | 0,10206 € |
|---|---|
| Unit Price with VAT: | 0,12145 € |

