Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LLBHB2520MKT3R3M | |
|---|---|
DigiKey Part Number | 587-LLBHB2520MKT3R3MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLBHB2520MKT3R3M |
Description | FIXED IND 3.3UH 970MA 260 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 970 mA 260mOhm Max 1008 (2520 Metric) |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 260mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLBHB2520MKT3R3MG | Taiyo Yuden | 0 | 587-LLBHB2520MKT3R3MGTR-ND | 0,07460 € | Parametric Equivalent |
| LSBHB2520MKT3R3M | Taiyo Yuden | 0 | 587-LSBHB2520MKT3R3MTR-ND | 0,06333 € | Parametric Equivalent |
| LSBHB2520MKT3R3MG | Taiyo Yuden | 0 | 587-LSBHB2520MKT3R3MGTR-ND | 0,07447 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06346 € | 190,38 € |
| Unit Price without VAT: | 0,06346 € |
|---|---|
| Unit Price with VAT: | 0,07552 € |




