


LIC1235RS3R8406 | |
|---|---|
DigiKey Part Number | 587-5107-ND |
Manufacturer | |
Manufacturer Product Number | LIC1235RS3R8406 |
Description | CAPACITOR 40F 20% 3.8V T/H |
Customer Reference | |
Detailed Description | 40 F (EDLC) Supercapacitor 3.8 V Radial, Can 70mOhm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 40 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |


