Similar
Similar

LHLZ06TB221K | |
|---|---|
DigiKey Part Number | LHLZ06TB221K-ND |
Manufacturer | |
Manufacturer Product Number | LHLZ06TB221K |
Description | FIXED IND 220UH 360MA 2 OHM TH |
Customer Reference | |
Detailed Description | 220 µH Unshielded Inductor 360 mA 2Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | LHLZ06TB221K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 3.8MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |



