
LHLP10TB471KB | |
|---|---|
DigiKey Part Number | LHLP10TB471KB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LHLP10TB471KB |
Description | FIXED IND 470UH 460MA 1.3 OHM TH |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 460 mA 1.3Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.3Ohm Max |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Tape & Box (TB) | Inductance Frequency - Test 796 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744731471 | Würth Elektronik | 130 | 732-3739-ND | 2,04000 € | Similar |


