Similar

LHLC10TB6R8M | |
|---|---|
DigiKey Part Number | LHLC10TB6R8M-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LHLC10TB6R8M |
Description | FIXED IND 6.8UH 4.1A 28 MOHM TH |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 4.1 A 28mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 28mOhm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Box (TB) | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±20% | Size / Dimension 0.433" Dia (11.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.551" (14.00mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB9012-6R8ML | Bourns Inc. | 445 | RLB9012-6R8ML-ND | 0,53000 € | Similar |


