Similar

LHL13NB681KB | |
|---|---|
DigiKey Part Number | LHL13NB681KB-ND |
Manufacturer | |
Manufacturer Product Number | LHL13NB681KB |
Description | FIXED IND 680UH 800MA 610 MOHM |
Customer Reference | |
Detailed Description | 680 µH Unshielded Inductor 800 mA 610mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 610mOhm Max |
Mfr | Q @ Freq 30 @ 796kHz |
Series | Frequency - Self Resonant 1.2MHz |
Packaging Bulk | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.551" Dia (14.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.669" (17.00mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC630R-684K | Delevan | 0 | DN4788-ND | 5,88290 € | Similar |


