
LCMGA322525T102NG | |
|---|---|
DigiKey Part Number | 587-LCMGA322525T102NGTR-ND - Tape & Reel (TR) 587-LCMGA322525T102NGCT-ND - Cut Tape (CT) 587-LCMGA322525T102NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA322525T102NG |
Description | FERRITE BEAD 1 KOHM 1210 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMGA322525T102NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,32320 € | 8,08 € |
| 50 | 0,28780 € | 14,39 € |
| 100 | 0,25510 € | 25,51 € |
| 250 | 0,21572 € | 53,93 € |
| 500 | 0,18836 € | 94,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16289 € | 162,89 € |
| 2.000 | 0,15385 € | 307,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |





