
LCMGA201208T800RG | |
|---|---|
DigiKey Part Number | 587-LCMGA201208T800RGTR-ND - Tape & Reel (TR) 587-LCMGA201208T800RGCT-ND - Cut Tape (CT) 587-LCMGA201208T800RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA201208T800RG |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.7A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMGA201208T800RG Models |
Category | DC Resistance (DCR) (Max) 25mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 2.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH2012HM800-TV | Taiyo Yuden | 8.171 | 587-3831-1-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,16480 € | 4,12 € |
| 50 | 0,14720 € | 7,36 € |
| 100 | 0,13120 € | 13,12 € |
| 250 | 0,11192 € | 27,98 € |
| 500 | 0,09856 € | 49,28 € |
| 1.000 | 0,08613 € | 86,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06597 € | 263,88 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

