
LCMGA160808T600RG | |
---|---|
DigiKey Part Number | 587-LCMGA160808T600RGTR-ND - Tape & Reel (TR) 587-LCMGA160808T600RGCT-ND - Cut Tape (CT) 587-LCMGA160808T600RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA160808T600RG |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMGA160808T600RG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,11200 € | 1,12 € |
25 | 0,09640 € | 2,41 € |
50 | 0,08640 € | 4,32 € |
100 | 0,07730 € | 7,73 € |
250 | 0,06624 € | 16,56 € |
500 | 0,05862 € | 29,31 € |
1.000 | 0,05154 € | 51,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03883 € | 155,32 € |
8.000 | 0,03731 € | 298,48 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |