Parametric Equivalent
Parametric Equivalent

LBRNJ10145GL681MN | |
|---|---|
DigiKey Part Number | 587-LBRNJ10145GL681MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBRNJ10145GL681MN |
Description | FIXED IND 680UH 420MA 1.89 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 420 mA 1.89Ohm Max Nonstandard |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.89Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.191" (4.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSRNJ10145GL681MNY | Taiyo Yuden | 1.980 | 587-LSRNJ10145GL681MNYCT-ND | 0,58000 € | Parametric Equivalent |
| NS10145T681MNV8 | Taiyo Yuden | 0 | 587-NS10145T681MNV8TR-ND | 0,53421 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53421 € | 1.068,42 € |
| Unit Price without VAT: | 0,53421 € |
|---|---|
| Unit Price with VAT: | 0,63571 € |


