-1,45mm.jpg)
LBR2012T2R2MV | |
|---|---|
DigiKey Part Number | 587-4043-2-ND - Tape & Reel (TR) 587-4043-1-ND - Cut Tape (CT) 587-4043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBR2012T2R2MV |
Description | FIXED IND 2.2UH 260MA 130 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 260 mA 130mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBR2012T2R2MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,10340 € | 5,17 € |
| 100 | 0,09750 € | 9,75 € |
| 250 | 0,09020 € | 22,55 € |
| 500 | 0,08502 € | 42,51 € |
| 1.000 | 0,08016 € | 80,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07302 € | 219,06 € |
| 6.000 | 0,06885 € | 413,10 € |
| 9.000 | 0,06652 € | 598,68 € |
| 15.000 | 0,06371 € | 955,65 € |
| 21.000 | 0,06192 € | 1.300,32 € |
| 30.000 | 0,06008 € | 1.802,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

