Parametric Equivalent
Parametric Equivalent

LBR2012T100M8 | |
|---|---|
DigiKey Part Number | 587-LBR2012T100M8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBR2012T100M8 |
Description | FIXED IND 10UH 150MA 468 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 150 mA 468mOhm Max 0805 (2012 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 468mOhm Max |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBQEA201212T100M | Taiyo Yuden | 0 | 587-LBQEA201212T100MTR-ND | 0,05457 € | Parametric Equivalent |
| LMQEA201212T100M | Taiyo Yuden | 0 | 587-LMQEA201212T100MTR-ND | 0,05457 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05457 € | 163,71 € |
| Unit Price without VAT: | 0,05457 € |
|---|---|
| Unit Price with VAT: | 0,06494 € |

