0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBM2016T2R2J

DigiKey Part Number
587-1807-2-ND - Tape & Reel (TR)
587-1807-1-ND - Cut Tape (CT)
587-1807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBM2016T2R2J
Description
FIXED IND 2.2UH 340MA 540MOHM SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 340 mA 540mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LBM2016T2R2J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
540mOhm
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
75MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.056.005
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08800 €0,88 €
1000,07260 €7,26 €
1.0000,05972 €59,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04786 €95,72 €
4.0000,04513 €180,52 €
6.0000,04360 €261,60 €
10.0000,04175 €417,50 €
14.0000,04058 €568,12 €
20.0000,03995 €799,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €