-1,45mm.jpg)
LBC2012T470K | |
|---|---|
DigiKey Part Number | 587-LBC2012T470KTR-ND - Tape & Reel (TR) 587-LBC2012T470KCT-ND - Cut Tape (CT) 587-LBC2012T470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC2012T470K |
Description | FIXED IND 47UH 90MA 5.8 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 90 mA 5.8Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC2012T470K Models |
Category | DC Resistance (DCR) 5.8Ohm |
Mfr | Frequency - Self Resonant 11MHz |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,08150 € | 8,15 € |
| 1.000 | 0,06703 € | 67,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06106 € | 183,18 € |
| 6.000 | 0,05757 € | 345,42 € |
| 9.000 | 0,05563 € | 500,67 € |
| 15.000 | 0,05327 € | 799,05 € |
| 21.000 | 0,05178 € | 1.087,38 € |
| 30.000 | 0,05024 € | 1.507,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

