
LB3218T331M | |
|---|---|
DigiKey Part Number | LB3218T331M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB3218T331M |
Description | FIXED IND 330UH 65MA 7 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µH Semi-Shielded Drum Core, Wirewound Inductor 65 mA 7Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB3218T331M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 7Ohm |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 252 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1207 (3218 Metric) |
Inductance | Supplier Device Package 1207 (3218 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05121 € | 102,42 € |
| Unit Price without VAT: | 0,05121 € |
|---|---|
| Unit Price with VAT: | 0,06094 € |

