
LB3218T221K | |
|---|---|
DigiKey Part Number | 587-2039-2-ND - Tape & Reel (TR) 587-2039-1-ND - Cut Tape (CT) 587-2039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB3218T221K |
Description | FIXED IND 220UH 80MA 5.4 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µH Semi-Shielded Wirewound Inductor 80 mA 5.4Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB3218T221K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 5.4Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 (3218 Metric) | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,06190 € | 6,19 € |
| 1.000 | 0,05093 € | 50,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04802 € | 96,04 € |
| 4.000 | 0,04527 € | 181,08 € |
| 6.000 | 0,04374 € | 262,44 € |
| 10.000 | 0,04189 € | 418,90 € |
| 14.000 | 0,04071 € | 569,94 € |
| 20.000 | 0,03950 € | 790,00 € |
| 50.000 | 0,03655 € | 1.827,50 € |
| 100.000 | 0,03447 € | 3.447,00 € |
| 200.000 | 0,03347 € | 6.694,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

