330 µH Unshielded Wirewound Inductor 30 mA 9.1Ohm Max 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB2518T331MV

DigiKey Part Number
LB2518T331MV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB2518T331MV
Description
FIXED IND 330UH 30MA 9.1 OHM SMD
Customer Reference
Detailed Description
330 µH Unshielded Wirewound Inductor 30 mA 9.1Ohm Max 1007 (2518 Metric)
EDA/CAD Models
LB2518T331MV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9.1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
4.5MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08656 €173,12 €
Manufacturers Standard Package
Unit Price without VAT:0,08656 €
Unit Price with VAT:0,10301 €