
LB2518T221K | |
|---|---|
DigiKey Part Number | 587-2515-2-ND - Tape & Reel (TR) 587-2515-1-ND - Cut Tape (CT) 587-2515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2518T221K |
Description | FIXED IND 220UH 40MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µH Semi-Shielded Wirewound Inductor 40 mA 4.5Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2518T221K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 4.5Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,05740 € | 5,74 € |
| 1.000 | 0,04722 € | 47,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04452 € | 89,04 € |
| 4.000 | 0,04197 € | 167,88 € |
| 6.000 | 0,04055 € | 243,30 € |
| 10.000 | 0,03883 € | 388,30 € |
| 14.000 | 0,03774 € | 528,36 € |
| 20.000 | 0,03662 € | 732,40 € |
| 50.000 | 0,03389 € | 1.694,50 € |
| 100.000 | 0,03196 € | 3.196,00 € |
| 200.000 | 0,03077 € | 6.154,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

