-1,45mm.jpg)
LB2012T2R2M | |
|---|---|
DigiKey Part Number | 587-2491-2-ND - Tape & Reel (TR) 587-2491-1-ND - Cut Tape (CT) 587-2491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2012T2R2M |
Description | FIXED IND 2.2UH 260MA 230 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 260 mA 230mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2012T2R2M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 230mOhm |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQBA201212T2R2M | Taiyo Yuden | 87 | 587-LSQBA201212T2R2MCT-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,06630 € | 6,63 € |
| 1.000 | 0,05454 € | 54,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04968 € | 149,04 € |
| 6.000 | 0,04684 € | 281,04 € |
| 9.000 | 0,04525 € | 407,25 € |
| 15.000 | 0,04334 € | 650,10 € |
| 21.000 | 0,04212 € | 884,52 € |
| 30.000 | 0,04087 € | 1.226,10 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

