
LAYPH10060DL331MGA | |
|---|---|
DigiKey Part Number | 587-LAYPH10060DL331MGATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAYPH10060DL331MGA |
Description | FIXED IND 330UH 580MA 458 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 580 mA 458mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LAYPH10060DL331MGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 458mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75100 € | 375,50 € |
| Unit Price without VAT: | 0,75100 € |
|---|---|
| Unit Price with VAT: | 0,89369 € |

