Image for LAV35VB471J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAV35VB471J

DigiKey Part Number
LAV35VB471J-ND
Manufacturer
Manufacturer Product Number
LAV35VB471J
Description
FIXED IND 470UH 80MA 17 OHM TH
Customer Reference
Detailed Description
470 µH Unshielded Inductor 80 mA 17Ohm Max Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
17Ohm Max
Q @ Freq
50 @ 796kHz
Frequency - Self Resonant
3.4MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
796 kHz
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.