
LAV35VB330K | |
|---|---|
DigiKey Part Number | LAV35VB330K-ND |
Manufacturer | |
Manufacturer Product Number | LAV35VB330K |
Description | FIXED IND 33UH 235MA 1.8 OHM TH |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 235 mA 1.8Ohm Max Radial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.8Ohm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 11MHz |
Packaging Tray | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Radial |
Current Rating (Amps) | Size / Dimension 0.236" Dia (6.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.315" (8.00mm) |

