
LAL04KB8R2K | |
|---|---|
DigiKey Part Number | LAL04KB8R2K-ND |
Manufacturer | |
Manufacturer Product Number | LAL04KB8R2K |
Description | FIXED IND 8.2UH 530MA 520 MOHM |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 530 mA 520mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | LAL04KB8R2K Models |
Category | DC Resistance (DCR) 520mOhm Max |
Mfr | Q @ Freq 80 @ 7.96MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Bulk | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.157" Dia x 0.386" L (4.00mm x 9.80mm) |
Shielding Unshielded |

