
LAL04KB470K | |
|---|---|
DigiKey Part Number | LAL04KB470K-ND |
Manufacturer | |
Manufacturer Product Number | LAL04KB470K |
Description | FIXED IND 47UH 340MA 1.22 OHM TH |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 340 mA 1.22Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | LAL04KB470K Models |
Category | DC Resistance (DCR) 1.22Ohm Max |
Mfr | Q @ Freq 45 @ 2.52MHz |
Series | Frequency - Self Resonant 6.3MHz |
Packaging Bulk | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.157" Dia x 0.386" L (4.00mm x 9.80mm) |
Shielding Unshielded |

