
LAL04KB331K | |
|---|---|
DigiKey Part Number | LAL04KB331K-ND |
Manufacturer | |
Manufacturer Product Number | LAL04KB331K |
Description | FIXED IND 330UH 137MA 6.4 OHM TH |
Customer Reference | |
Detailed Description | 330 µH Unshielded Inductor 137 mA 6.4Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | LAL04KB331K Models |
Category | DC Resistance (DCR) 6.4Ohm Max |
Mfr | Q @ Freq 65 @ 796kHz |
Series | Frequency - Self Resonant 2.6MHz |
Packaging Bulk | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.157" Dia x 0.386" L (4.00mm x 9.80mm) |
Shielding Unshielded |

