Similar

LAL04KB1R2M | |
|---|---|
DigiKey Part Number | LAL04KB1R2M-ND |
Manufacturer | |
Manufacturer Product Number | LAL04KB1R2M |
Description | FIXED IND 1.2UH 880MA 210 MOHM |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Inductor 880 mA 210mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | LAL04KB1R2M Models |
Category | DC Resistance (DCR) 210mOhm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 144MHz |
Packaging Bulk | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±20% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.157" Dia x 0.386" L (4.00mm x 9.80mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8230-22-RC | Bourns Inc. | 836 | M8170-ND | 1,57000 € | Similar |


