Similar

LAL04KB1R0M | |
|---|---|
DigiKey Part Number | LAL04KB1R0M-ND |
Manufacturer | |
Manufacturer Product Number | LAL04KB1R0M |
Description | FIXED IND 1UH 920MA 190 MOHM TH |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 920 mA 190mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | LAL04KB1R0M Models |
Category | DC Resistance (DCR) 190mOhm Max |
Mfr | Q @ Freq 45 @ 25.2MHz |
Series | Frequency - Self Resonant 157MHz |
Packaging Bulk | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±20% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.157" Dia x 0.386" L (4.00mm x 9.80mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1641R-102K | Delevan | 281 | DN42076-ND | 5,46000 € | Similar |


