Similar

LAL04KB151K | |
|---|---|
DigiKey Part Number | LAL04KB151K-ND |
Manufacturer | |
Manufacturer Product Number | LAL04KB151K |
Description | FIXED IND 150UH 175MA 4.2 OHM TH |
Customer Reference | |
Detailed Description | 150 µH Unshielded Inductor 175 mA 4.2Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | LAL04KB151K Models |
Category | DC Resistance (DCR) 4.2Ohm Max |
Mfr | Q @ Freq 45 @ 796kHz |
Series | Frequency - Self Resonant 3.5MHz |
Packaging Bulk | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.157" Dia x 0.386" L (4.00mm x 9.80mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8230-72-RC | Bourns Inc. | 883 | M8195-ND | 1,90000 € | Similar |


