Similar

LAL04KB150K | |
|---|---|
DigiKey Part Number | LAL04KB150K-ND |
Manufacturer | |
Manufacturer Product Number | LAL04KB150K |
Description | FIXED IND 15UH 460MA 720 MOHM TH |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 460 mA 720mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | LAL04KB150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.386" L (4.00mm x 9.80mm) | |
Height - Seated (Max) | - |


