
LAL02NA2R2K | |
|---|---|
DigiKey Part Number | LAL02NA2R2K-ND |
Manufacturer | |
Manufacturer Product Number | LAL02NA2R2K |
Description | FIXED IND 2.2UH 230MA 1.2 OHM TH |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 230 mA 1.2Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | LAL02NA2R2K Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 40 @ 7.96MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Bulk | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.091" Dia x 0.134" L (2.30mm x 3.40mm) |
Shielding Unshielded |

