Image for LAL02NA151K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAL02NA151K

DigiKey Part Number
LAL02NA151K-ND
Manufacturer
Manufacturer Product Number
LAL02NA151K
Description
FIXED IND 150UH 39MA 16 OHM TH
Customer Reference
Detailed Description
150 µH Unshielded Inductor 39 mA 16Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
LAL02NA151K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
16Ohm Max
Mfr
Q @ Freq
40 @ 796kHz
Series
Frequency - Self Resonant
6MHz
Packaging
Bulk
Operating Temperature
-25°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
796 kHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.091" Dia x 0.134" L (2.30mm x 3.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.