


JWK212BJ226MD-T | |
|---|---|
DigiKey Part Number | 587-3110-2-ND - Tape & Reel (TR) 587-3110-1-ND - Cut Tape (CT) 587-3110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JWK212BJ226MD-T |
Description | CAP CER 22UF 6.3V X5R 0508 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JWK212BJ226MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,19580 € | 9,79 € |
| 100 | 0,17570 € | 17,57 € |
| 500 | 0,14162 € | 70,81 € |
| 1.000 | 0,13110 € | 131,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09679 € | 387,16 € |
| 8.000 | 0,09157 € | 732,56 € |
| 12.000 | 0,09031 € | 1.083,72 € |
| 20.000 | 0,08989 € | 1.797,80 € |
| 28.000 | 0,08876 € | 2.485,28 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

