


JMK325BJ226MY-T | |
|---|---|
DigiKey Part Number | 587-1385-2-ND - Tape & Reel (TR) 587-1385-1-ND - Cut Tape (CT) 587-1385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325BJ226MY-T |
Description | CAP CER 22UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325BJ226MY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,29160 € | 14,58 € |
| 100 | 0,25660 € | 25,66 € |
| 500 | 0,23684 € | 118,42 € |
| 1.000 | 0,22140 € | 221,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18908 € | 378,16 € |
| 4.000 | 0,18494 € | 739,76 € |
| 6.000 | 0,18017 € | 1.081,02 € |
| 10.000 | 0,17533 € | 1.753,30 € |
| 14.000 | 0,17173 € | 2.404,22 € |
| 20.000 | 0,17126 € | 3.425,20 € |
| 24.000 | 0,16792 € | 4.030,08 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

