


JMK325BJ107MY-T | |
---|---|
DigiKey Part Number | 587-1388-2-ND - Tape & Reel (TR) 587-1388-1-ND - Cut Tape (CT) 587-1388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325BJ107MY-T |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325BJ107MY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,61000 € | 1,61 € |
10 | 1,01700 € | 10,17 € |
50 | 0,86940 € | 43,47 € |
100 | 0,77480 € | 77,48 € |
500 | 0,69872 € | 349,36 € |
1.000 | 0,66485 € | 664,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,60564 € | 1.211,28 € |
4.000 | 0,57375 € | 2.295,00 € |
6.000 | 0,56137 € | 3.368,22 € |
10.000 | 0,54879 € | 5.487,90 € |
14.000 | 0,54759 € | 7.666,26 € |
Unit Price without VAT: | 1,61000 € |
---|---|
Unit Price with VAT: | 1,91590 € |