1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

JMK325AC7107MM-T

DigiKey Part Number
587-6147-2-ND - Tape & Reel (TR)
587-6147-1-ND - Cut Tape (CT)
587-6147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK325AC7107MM-T
Description
CAP CER 100UF 6.3V X7S 1210
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
EDA/CAD Models
JMK325AC7107MM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 673
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,56600 €5,66 €
500,48340 €24,17 €
1000,45920 €45,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,35970 €179,85 €
1.0000,30316 €303,16 €
1.5000,29629 €444,44 €
2.5000,29465 €736,63 €
3.5000,29366 €1.027,81 €
5.0000,29269 €1.463,45 €
6.0000,29222 €1.753,32 €
12.0000,29060 €3.487,20 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €